
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 59.06' (18.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $1,022.21875 | $8,177.75 |