1201080663 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $1,481.88400

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $1,473.95000
Datasheet

Parametric Equivalent


WEC
In Stock: 6
Unit Price: $1,497.72000
Datasheet
Image for 1201080663 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080663

DigiKey Part Number
900-1201080663-ND
Manufacturer
Manufacturer Product Number
1201080663
Description
CBL ASY CIRC 4P M TO RJ45 59.06'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 59.06' (18.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
59.06' (18.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes