1201080630 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $460.66625
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $729.42083
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $412.25000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $362.32000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $601.44000
Datasheet

Parametric Equivalent


WEC
In Stock: 10
Unit Price: $405.98500
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $464.22000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $542.30000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $162.10900
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $429.95000
Datasheet
Image for 1201080630 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080630

DigiKey Part Number
1201080630-ND
Manufacturer
Manufacturer Product Number
1201080630
Description
CBL ASSY CIRC 4P F TO RJ45 3.28'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes