1200878703 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 74
Unit Price: $143.36750
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $97.49050
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $82.04357
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $76.98000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $97.75917

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $135.47380

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $116.68940
Circular Cable Assembly Unshielded 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200878703

DigiKey Part Number
900-1200878703-ND
Manufacturer
Manufacturer Product Number
1200878703
Description
CBL CIRC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
3
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M8
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
1.97' (600.00mm)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
3
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Shell Size - Insert
M8
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1200875035Molex74900-1200875035-ND$143.36750Parametric Equivalent
42-10146Amphenol CONEC042-10146-ND$97.49050Parametric Equivalent
42-10178Amphenol CONEC042-10178-ND$82.04357Parametric Equivalent
42-10816Amphenol CONEC042-10816-ND$76.98000Parametric Equivalent
42-10832Amphenol CONEC0626-42-10832-ND$97.75917Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
24$198.39833$4,761.56
Manufacturers Standard Package