Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

42-10146 | |
|---|---|
DigiKey Part Number | 42-10146-ND |
Manufacturer | |
Manufacturer Product Number | 42-10146 |
Description | CIRC CBL 3POS RCPT TO PLUG 1.97' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.97' (600.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42-10178 | Amphenol CONEC | 0 | 42-10178-ND | $82.04357 | Parametric Equivalent |
| 42-10816 | Amphenol CONEC | 0 | 42-10816-ND | $76.98000 | Parametric Equivalent |
| 42-10832 | Amphenol CONEC | 0 | 626-42-10832-ND | $97.75917 | Parametric Equivalent |
| 42-11208 | Amphenol CONEC | 0 | 626-42-11208-ND | $135.47380 | Parametric Equivalent |
| 42-12247 | Amphenol CONEC | 0 | 626-42-12247-ND | $116.68940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $97.49050 | $5,849.43 |


