Connector Cap (Cover) M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) M12
1200770022
1200770022

1200770022

DigiKey Part Number
WM21506-ND
Manufacturer
Manufacturer Product Number
1200770022
Description
CONN COVER M12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Brad Micro-Change (M12) Connector
Shell Size - Insert
M12
Material
Aluminum
Features
Chain
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$194.42000$194.42
10$165.22600$1,652.26
25$154.88080$3,872.02
50$147.48940$7,374.47
100$140.45430$14,045.43
250$131.66972$32,917.43
500$125.39354$62,696.77
Manufacturers Standard Package