120065RA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200651551

DigiKey Part Number
WM15287-ND
Manufacturer
Manufacturer Product Number
1200651551
Description
CBL 5POS PLUG RA TO WIRE 6.56'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
4
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 116 View Now
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$264.25000$264.25
Manufacturers Standard Package

Other Suppliers on DigiKey

116In Stock
Ships from WEC
Alternate Length
CBL 4POS PLUG RA TO WIRE 13.12'
In-Stock: 0
Unit Price: $504.93000
CBL 5POS PLUG RA TO WIRE 16.4'
In-Stock: 145
Unit Price: $515.94000