



1120955138 | |
|---|---|
DigiKey Part Number | WM21410-ND |
Manufacturer | |
Manufacturer Product Number | 1120955138 |
Description | IO;EIP;IP67;60MM;8P4;8I/8O;G;3R |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 1120955138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Input, Output Unit | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 | |
Base Product Number |

