1120955111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1120955111
Molex - Brad® EtherNet/IP* for Roller Drives
How to Mount the New Illuminated E-Stop | Schneider Electric Support

1120955111

DigiKey Part Number
WM21408-ND
Manufacturer
Manufacturer Product Number
1120955111
Description
SIO;EI;IP67;60MM;8P5;12I/4O;PNP;
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
EDA/CAD Models
1120955111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Input, Output Unit
Color
Black
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.