Fiber Optic Connector Housing Receptacle For SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Connector Housing Receptacle For SC
1065010019
1065010019

1065010019

DigiKey Part Number
WM9490-ND
Manufacturer
Manufacturer Product Number
1065010019
Description
CONN FBR OPTIC RCPT HSG FOR SC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fiber Optic Connector Housing Receptacle For SC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
For Use With/Related Products
SC
Simplex/Duplex
Duplex
Cable Diameter
-
Mounting Type
Panel Mount, Square Flange
Housing Material
Zinc Alloy
Housing Color
Silver
Boot Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
Protective Cover
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Operating Temperature
-
Housing Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$361.42000$361.42
10$307.15900$3,071.59
25$287.93320$7,198.33
50$274.19900$13,709.95
100$261.12420$26,112.42
250$244.79840$61,199.60
Manufacturers Standard Package