



1060597450 | |
|---|---|
DigiKey Part Number | WM22002-ND |
Manufacturer | |
Manufacturer Product Number | 1060597450 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Polymer | |
Ferrule Material | Metal | |
Features | Protective Cap | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $428.89000 | $428.89 |
| 10 | $364.55400 | $3,645.54 |
| 25 | $341.74000 | $8,543.50 |
| 50 | $325.44100 | $16,272.05 |
| 100 | $309.92510 | $30,992.51 |
| 250 | $293.95076 | $73,487.69 |


