


1001935086 | |
|---|---|
DigiKey Part Number | WM15779-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1001935086 |
Description | CABLE COAXIAL 23AWG FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 23 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
EDA/CAD Models | 1001935086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 23 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Cellular (Foam) Fluoro-Polymer (Cellular FP) | |
Dielectric Diameter | - | |
Shield Material | - | |
Shield Coverage | - | |
Operating Temperature | -65°C ~ 200°C | |
Spool Size | 5000.0' (1524.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.34000 | $81.34 |
| 5 | $72.64400 | $363.22 |
| 10 | $69.16000 | $691.60 |
| 25 | $64.76560 | $1,619.14 |
| 50 | $61.60320 | $3,080.16 |
| 100 | $58.56990 | $5,856.99 |






