0982670912 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $15.81044
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $15.14552
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $16.83629
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $16.83629
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $16.83629
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $16.83629
Datasheet
21 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0982670912

DigiKey Part Number
0982670912-ND
Manufacturer
Manufacturer Product Number
0982670912
Description
CABLE FFC/FPC 21POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
21
Pitch
0.039" (1.00mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$15.14552$15,145.52
Manufacturers Standard Package