cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0981941221

DigiKey Part Number
0981941221-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0981941221
Description
CONTACT FLAT FLEX SOCKET GOLD
Customer Reference
Detailed Description
Contact Crimp Socket Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.