Similar

| 0934050512 | |
|---|---|
| DigiKey Part Number | WM9341TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 0934050512 | 
| Description | CONN HEADER SMD 12POS 1.27MM | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0934050512 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Connector Type | ||
| Contact Type | Male Blade | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 2 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.085" (2.15mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.203" (5.16mm) | |
| Contact Shape | Rectangular | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Cartridge Brass | |
| Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Natural | |
| Current Rating (Amps) | 1.2A | |
| Voltage Rating | 250V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
| Applications | Automotive, General Purpose, Industrial, Medical | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China