
0908680003 | |
---|---|
DigiKey Part Number | 0908680003-ND |
Manufacturer | |
Manufacturer Product Number | 0908680003 |
Description | CONN SPRING BATTERY 1POS SMD |
Customer Reference | |
Detailed Description | 1 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0908680003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Battery Contact | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |