


0908140512 | |
|---|---|
DigiKey Part Number | WM20608TR-ND - Tape & Reel (TR) WM20608CT-ND - Cut Tape (CT) WM20608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140512 |
Description | CONN HEADER SMD 12POS 1.27MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $8.34600 | $83.46 |
| 25 | $7.82240 | $195.56 |
| 50 | $7.44880 | $372.44 |
| 100 | $7.09300 | $709.30 |
| 250 | $6.64852 | $1,662.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $6.25008 | $3,750.05 |
| 1,200 | $5.95169 | $7,142.03 |
| 1,800 | $5.78388 | $10,410.98 |
| 3,000 | $5.57919 | $16,737.57 |
| 4,200 | $5.44836 | $22,883.11 |
| 6,000 | $5.31305 | $31,878.30 |
| 15,000 | $4.98080 | $74,712.00 |

