

0908140508 | |
|---|---|
DigiKey Part Number | WM23681TR-ND - Tape & Reel (TR) WM23681CT-ND - Cut Tape (CT) WM23681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140508 |
Description | CONN HEADER SMD 8POS 1.27MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $6.20900 | $62.09 |
| 25 | $5.82200 | $145.55 |
| 50 | $5.54120 | $277.06 |
| 100 | $5.27690 | $527.69 |
| 250 | $4.94600 | $1,236.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.64953 | $2,789.72 |
| 1,200 | $4.42755 | $5,313.06 |
| 1,800 | $4.30261 | $7,744.70 |
| 3,000 | $4.15034 | $12,451.02 |
| 4,200 | $4.05301 | $17,022.64 |
| 6,000 | $3.95235 | $23,714.10 |
| 15,000 | $3.70510 | $55,576.50 |

