



0908140214 | |
---|---|
DigiKey Part Number | WM7149TR-ND - Tape & Reel (TR) WM7149CT-ND - Cut Tape (CT) WM7149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140214 |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140214 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $8.72000 | $87.20 |
25 | $8.17160 | $204.29 |
50 | $7.78080 | $389.04 |
100 | $7.40880 | $740.88 |
250 | $6.94488 | $1,736.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $6.52843 | $3,917.06 |
1,200 | $6.21683 | $7,460.20 |
1,800 | $6.04152 | $10,874.74 |
3,000 | $5.82773 | $17,483.19 |
4,200 | $5.69108 | $23,902.54 |
6,000 | $5.54976 | $33,298.56 |
15,000 | $5.20268 | $78,040.20 |