


0908140204 | |
|---|---|
DigiKey Part Number | WM14387TR-ND - Tape & Reel (TR) WM14387CT-ND - Cut Tape (CT) WM14387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140204 |
Description | CONN HEADER SMD 4POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.06000 | $7.06 |
| 10 | $5.98600 | $59.86 |
| 25 | $5.60960 | $140.24 |
| 50 | $5.34200 | $267.10 |
| 100 | $5.08670 | $508.67 |
| 250 | $4.76828 | $1,192.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.97193 | $2,383.16 |
| 1,200 | $3.78233 | $4,538.80 |
| 1,800 | $3.67561 | $6,616.10 |
| 3,000 | $3.54548 | $10,636.44 |
| 4,200 | $3.46235 | $14,541.87 |
| 6,000 | $3.37634 | $20,258.04 |
| 15,000 | $3.16511 | $47,476.65 |


