


0903270356 | |
---|---|
DigiKey Part Number | 900-0903270356TR-ND - Tape & Reel (TR) 900-0903270356CT-ND - Cut Tape (CT) 900-0903270356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0903270356 |
Description | 1.27MM PF LOPRO IDT RL-B WHT 2SN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903270356 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.39253 | $5,570.12 |
8,000 | $1.32604 | $10,608.32 |
12,000 | $1.28865 | $15,463.80 |
20,000 | $1.24305 | $24,861.00 |
28,000 | $1.21391 | $33,989.48 |
40,000 | $1.18375 | $47,350.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.29100 | $22.91 |
25 | $2.14800 | $53.70 |
50 | $2.04460 | $102.23 |
100 | $1.94600 | $194.60 |
250 | $1.82384 | $455.96 |
500 | $1.73680 | $868.40 |
1,000 | $1.65370 | $1,653.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.14300 | $21.43 |
25 | $1.91160 | $47.79 |
50 | $1.76040 | $88.02 |
100 | $1.62410 | $162.41 |
250 | $1.46880 | $367.20 |
500 | $1.36696 | $683.48 |
1,000 | $1.27706 | $1,277.06 |