
0877051053 | |
|---|---|
DigiKey Part Number | 2266-877051053-23-ND |
Manufacturer | |
Manufacturer Product Number | 0877051053 |
Description | CONN SKT DIMM 240POS PCB |
Customer Reference | |
Detailed Description | 240 Position DIMM DDR2 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0877051053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | DIMM | |
Number of Positions | 240 | |
Memory Type | DDR2 SDRAM | |
Standards | MO-237 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | 0.610" (15.50mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $19.26967 | $578.09 |
| 300 | $18.49260 | $5,547.78 |
| 600 | $17.71560 | $10,629.36 |










