0874391301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.51000
Datasheet
0874391301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0874391301

DigiKey Part Number
900-0874391301-ND
Manufacturer
Manufacturer Product Number
0874391301
Description
1.5MM RCPT HSG NYL BLK 13CKT
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874391301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.