0874370643
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0874370643
8743706
0874370643
0874370643

0874370643

DigiKey Part Number
WM7665TR-ND - Tape & Reel (TR)
WM7665CT-ND - Cut Tape (CT)
WM7665DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0874370643
Description
CONN HEADER SMD 6POS 1.5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874370643 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.106" (2.70mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.199" (5.05mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
7.4mm
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,307
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.20000$6.20
10$5.26200$52.62
100$4.47000$447.00
500$3.98918$1,994.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.02215$3,022.15
2,000$2.87787$5,755.74
3,000$2.79671$8,390.13
5,000$2.69771$13,488.55
7,000$2.63445$18,441.15
10,000$2.56902$25,690.20
25,000$2.40831$60,207.75
Manufacturers Standard Package