0873810817 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $6.82116
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $7.17336
Datasheet

Similar


Samtec Inc.
In Stock: 71
Unit Price: $23.90000
Datasheet

Similar


Samtec Inc.
In Stock: 737
Unit Price: $26.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $22.84380

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $17.45919
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $22.84380

Similar


Samtec Inc.
In Stock: 0
Unit Price: $27.49416

Similar


Samtec Inc.
In Stock: 0
Unit Price: $28.47320

Similar


Samtec Inc.
In Stock: 0
Unit Price: $22.59904

Similar


Samtec Inc.
In Stock: 0
Unit Price: $27.49416
Datasheet

Similar


Samtec Inc.
In Stock: 509
Unit Price: $32.47000
Datasheet
0873810617
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0873810817

DigiKey Part Number
0873810817-ND
Manufacturer
Manufacturer Product Number
0873810817
Description
CONN RCPT 8POS 0.079 GOLD SMD
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0873810817 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.157" (4.00mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
1.9A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
-
Contact Shape
Square
Contact Material
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.