
0873400696 | |
|---|---|
DigiKey Part Number | WM23598TR-ND - Tape & Reel (TR) WM23598CT-ND - Cut Tape (CT) WM23598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0873400696 |
Description | CONN RCPT 6POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0873400696 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Black | |
Insulation Height | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Applications | Automotive, General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.67100 | $36.71 |
| 100 | $3.11980 | $311.98 |
| 500 | $2.78450 | $1,392.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.65143 | $2,651.43 |
| 2,000 | $2.52481 | $5,049.62 |
| 3,000 | $2.45359 | $7,360.77 |
| 5,000 | $2.36673 | $11,833.65 |
| 7,000 | $2.31123 | $16,178.61 |
| 10,000 | $2.25382 | $22,538.20 |
| 25,000 | $2.11282 | $52,820.50 |

