



0855025007 | |
---|---|
DigiKey Part Number | WM3546TR-ND - Tape & Reel (TR) WM3546CT-ND - Cut Tape (CT) WM3546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855025007 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855025007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.76000 | $21.76 |
10 | $18.47500 | $184.75 |
25 | $17.31520 | $432.88 |
50 | $16.48760 | $824.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
165 | $14.05424 | $2,318.95 |
330 | $13.38342 | $4,416.53 |
495 | $13.00590 | $6,437.92 |
825 | $12.54552 | $10,350.05 |
1,155 | $12.25131 | $14,150.26 |
1,650 | $11.94701 | $19,712.57 |
4,125 | $11.19975 | $46,198.97 |