
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Connector Type  | ||
Contact Type  | Blade Pin  | |
Number of Positions  | ||
Pitch  | -  | |
Number of Rows  | 6  | |
Row Spacing  | -  | |
Mounting Type  | Panel Mount  | |
Contact Termination  | Crimp  | |
Fastening Type  | Bayonet Lock  | |
Color  | Black  | |
Features  | -  | |
Note  | Contacts Not Included  | |
Base Product Number  | 











