0850030062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $24.92000
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 3
Unit Price: $35.37000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 454
Unit Price: $41.34000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 331
Unit Price: $32.02000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,304
Unit Price: $21.48000
Datasheet
0850030062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0850030062
0850030062
0850030062

0850030062

DigiKey Part Number
WM12796-ND
Manufacturer
Manufacturer Product Number
0850030062
Description
CONN DIN HDR 48POS
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0850030062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/2 (1/2 C)
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
24.0µin (0.61µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes