0847029010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $416.91250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $488.24750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $414.30167
Datasheet

Parametric Equivalent


Molex
In Stock: 73
Unit Price: $482.85000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $234.73200
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $212.61000
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: $315.62000
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: $802.01000
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: $396.03000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $209.61272
Datasheet
Image for 0847029010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0847029010

DigiKey Part Number
0847029010-ND
Manufacturer
Manufacturer Product Number
0847029010
Description
CBL ASSY CIRC 4P M TO RJ45 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
24$488.13458$11,715.23