Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E12689 | |
|---|---|
DigiKey Part Number | 2330-E12689-ND |
Manufacturer | |
Manufacturer Product Number | E12689 |
Description | USB ADAPTER CABLE; USB TO M12; 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | E12689 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $315.62000 | $315.62 |







