84502-0004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84502-0004
0845020004
0845020004
Molex RF Connectors | Digi-Key Daily

0845020004

DigiKey Part Number
23-0845020004-ND
Manufacturer
Manufacturer Product Number
0845020004
Description
CONN HEX NUT 18 BLACK
Customer Reference
Detailed Description
Connector Hex Nut 18 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Hex Nut
For Use With/Related Products
Extra Rugged Circular (XRC) Receptacle Series 84502, 84508
Shell Size - Insert
18
Material
Polybutylene Terephthalate (PBT)
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,367 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5,367In Stock
Ships from WEC