
0797582061 | |
---|---|
DigiKey Part Number | 0797582061-ND |
Manufacturer | |
Manufacturer Product Number | 0797582061 |
Description | FCT MULTICAT CRP LEAD 150MM AWG1 |
Customer Reference | |
Detailed Description | Black 12 AWG Jumper Lead Pin to Pin Gold 5.91" (150.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact End | Pin to Pin | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |