
0795763003 | |
---|---|
DigiKey Part Number | WM4338-ND |
Manufacturer | |
Manufacturer Product Number | 0795763003 |
Description | CABLE MINISAS-SATA M-M 500MM |
Customer Reference | |
Detailed Description | 36, 7 (4) Position miniSAS 4i, SATA Plug to Plug (4) 1.64' (500.00mm) Black Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | miniSAS 4i, SATA | |
Number of Positions | 36, 7 (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 1 A | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |