
0787874254 | |
|---|---|
DigiKey Part Number  | 0787874254-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0787874254  | 
Description  | CONN RCPT 42POS 0.079 TIN PCB  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 42 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0787874254 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board or Cable  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.079" (2.00mm)  | |
Mounting Type  | Through Hole  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 98.4µin (2.50µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.175" (4.45mm)  | |
Contact Length - Post  | 0.075" (1.91mm)  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material Flammability Rating  | -  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | -  | |
Current Rating (Amps)  | 1A  | |
Voltage Rating  | 125V  | |
Applications  | Automotive, General Purpose, Telecommunications  | |
Insulation Material  | Liquid Crystal Polymer (LCP), Glass Filled  | |
Contact Shape  | Square  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Post  | 98.4µin (2.50µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,920 | $12.96887 | $24,900.23 | 






