Parametric Equivalent
Direct

| 0781193520 | |
|---|---|
| DigiKey Part Number | 900-0781193520TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 0781193520 | 
| Description | CONN FFC VERT 35POS 0.5MM SMD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 35 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0781193520 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount | |
| Connector/Contact Type | Contacts, Vertical - 1 Sided | |
| Number of Positions | 35 | |
| Pitch | 0.020" (0.50mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.161" (4.10mm) | |
| Locking Feature | - | |
| Cable End Type | Tapered | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Actuator Material | - | |
| Features | - | |
| Voltage Rating | 50V | |
| Operating Temperature | -40°C ~ 85°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 0.5A | |
| Contact Finish Thickness | 39.4µin (1.00µm) | |
| Housing Color | Black | |
| Actuator Color | - | |
| Mating Cycles | 10 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8,000 | $10.49809 | $83,984.72 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China