




0768700004 | |
---|---|
DigiKey Part Number | WM6172-ND |
Manufacturer | |
Manufacturer Product Number | 0768700004 |
Description | CONN QSFP+ RCPT CAGE 2X3 228P RA |
Customer Reference | |
Detailed Description | 228 (38 x 6) Position QSFP+ Receptacle with Cage, Ganged (2x3) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage, Ganged (2x3) | |
Connector Type | QSFP+ | |
Number of Positions | 228 (38 x 6) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |