
0761657308 | |
---|---|
DigiKey Part Number | 0761657308-ND |
Manufacturer | |
Manufacturer Product Number | 0761657308 |
Description | CONN HEADER IMPACT 54POS PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0761657308 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Left | |
Number of Positions | 54 | |
Number of Positions Loaded | All | |
Pitch | 0.053" (1.35mm) | |
Number of Rows | 9 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 18 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.48000 | $89.48 |
10 | $76.02300 | $760.23 |
25 | $71.25960 | $1,781.49 |
50 | $67.85640 | $3,392.82 |
100 | $64.61790 | $6,461.79 |
280 | $60.09214 | $16,825.80 |
560 | $57.22666 | $32,046.93 |
1,120 | $54.49863 | $61,038.47 |