



0761651328 | |
|---|---|
DigiKey Part Number | WM23560-ND |
Manufacturer | |
Manufacturer Product Number | 0761651328 |
Description | CONN HEADER IMPACT 54POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0761651328 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact | |
Number of Positions | 54 | |
Number of Positions Loaded | All | |
Pitch | 0.053" (1.35mm) | |
Number of Rows | 9 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 18 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.15000 | $55.15 |
| 10 | $46.85400 | $468.54 |
| 25 | $43.91560 | $1,097.89 |
| 50 | $41.81880 | $2,090.94 |
| 100 | $39.82250 | $3,982.25 |
| 250 | $37.32936 | $9,332.34 |
| 532 | $35.39363 | $18,829.41 |
| 1,064 | $33.70587 | $35,863.05 |

