cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757840120

DigiKey Part Number
0757840120-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0757840120
Description
CONN MINI SAS RCPT 36POS SLD SMD
Customer Reference
Detailed Description
36 Position SAS, Mini Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0757840120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Style
Receptacle
Connector Type
SAS, Mini
Number of Positions
36
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 1/11/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
560$55.08482$30,847.50