Similar


0757345001 | |
|---|---|
DigiKey Part Number | WM3563-ND |
Manufacturer | |
Manufacturer Product Number | 0757345001 |
Description | CONN SFP RCPT W/CAGE 2X5 200P RA |
Customer Reference | |
Detailed Description | 200 (20 x 10) Position SFP Receptacle with Cage, Ganged (2x5) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0757345001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage, Ganged (2x5) | |
Connector Type | SFP | |
Number of Positions | 200 (20 x 10) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


