



0749603018 | |
---|---|
DigiKey Part Number | WM1158TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0749603018 |
Description | CONN D-TYPE RCPT 18P SMD R/A SLD |
Customer Reference | |
Detailed Description | 18 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0749603018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.065 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | 40V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polymer, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |