074752
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
074752
Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily

0747521201

DigiKey Part Number
WM9784-ND
Manufacturer
Manufacturer Product Number
0747521201
Description
CABLE ASSY SFP+ M-M 2M
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
6.56' (2.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$320.06000$320.06