0740601003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $253.89000
Datasheet

Similar


WEC
In Stock: 63
Unit Price: $163.17000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0740601003

DigiKey Part Number
0740601003-ND
Manufacturer
Manufacturer Product Number
0740601003
Description
CONN HEADER VHDM 80POS PCB
Customer Reference
Detailed Description
80 Connector Header, Male Pins Through Hole Black VHDM
Datasheet
 Datasheet
EDA/CAD Models
0740601003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
VHDM
Number of Positions
80
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes