0734151633 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $29.90098
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 100
Unit Price: $42.45000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $45.96110
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 218
Unit Price: $133.10000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $95.05540
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734151633

DigiKey Part Number
900-0734151633-ND
Manufacturer
Manufacturer Product Number
0734151633
Description
MCX JACK SMT 75 OHM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 75 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734151633 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,600$18.34572$102,736.03