




919-132J-71P | |
---|---|
DigiKey Part Number | ARF3083-ND |
Manufacturer | |
Manufacturer Product Number | 919-132J-71P |
Description | CONN MCX JACK STR 75 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 919-132J-71P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.10000 | $133.10 |
10 | $119.16600 | $1,191.66 |
25 | $111.84360 | $2,796.09 |
50 | $104.61640 | $5,230.82 |
100 | $99.87940 | $9,987.94 |
300 | $95.39787 | $28,619.36 |
500 | $92.01264 | $46,006.32 |