Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0732510651 | |
|---|---|
DigiKey Part Number | 900-0732510651-ND |
Manufacturer | |
Manufacturer Product Number | 0732510651 |
Description | SMA PLUG, RA, SOLDER, RG405 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732510651 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Cable Group RG-405 (.086 Semi Rigid) |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Voltage Rating 500 V |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510091 | Molex | 0 | 900-0732510091-ND | $77.44775 | Parametric Equivalent |
| 0732510653 | Molex | 97 | WM9519-ND | $104.58000 | Parametric Equivalent |
| 142-0693-101 | Cinch Connectivity Solutions Johnson | 374 | J606-ND | $106.06000 | Parametric Equivalent |
| 16_SMA-50-2-103/111_NE | Huber+Suhner, Inc. | 254 | 3628-16_SMA-50-2-103/111_NE-ND | $114.28000 | Parametric Equivalent |
| 16_SMA-50-2-103/111_NH | Huber+Suhner, Inc. | 131 | 3628-16_SMA-50-2-103/111_NH-ND | $111.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | $67.58781 | $72,994.83 |







