0732510091 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $67.58781
Datasheet

Parametric Equivalent


Molex
In Stock: 97
Unit Price: $104.58000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 374
Unit Price: $106.06000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 254
Unit Price: $114.28000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 131
Unit Price: $111.81000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: $81.64000
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732510091

DigiKey Part Number
900-0732510091-ND
Manufacturer
Manufacturer Product Number
0732510091
Description
SMA PLUG COLDER TYPE RG405/ SR .
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-405 (.086 Semi Rigid)
Mfr
Fastening Type
Threaded
Series
Frequency - Max
18 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line), Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732510651Molex0900-0732510651-ND$67.58781Parametric Equivalent
0732510653Molex97WM9519-ND$104.58000Parametric Equivalent
142-0693-101Cinch Connectivity Solutions Johnson374J606-ND$106.06000Parametric Equivalent
16_SMA-50-2-103/111_NEHuber+Suhner, Inc.2543628-16_SMA-50-2-103/111_NE-ND$114.28000Parametric Equivalent
16_SMA-50-2-103/111_NHHuber+Suhner, Inc.1313628-16_SMA-50-2-103/111_NH-ND$111.81000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,080$77.44775$83,643.57