0717412002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717422002

DigiKey Part Number
0717422002-ND
Manufacturer
Manufacturer Product Number
0717422002
Description
CONN RCPT 84POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0717422002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
84
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 12mm
Height Above Board
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,848$32.17857$59,466.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.