
0716243000 | |
|---|---|
DigiKey Part Number  | WM3485-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0716243000  | 
Description  | HSG160POS  | 
Customer Reference  | |
Detailed Description  | Plug for Male Matrix Strip Housing D-Type Connector 160 Position  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0716243000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Connector Style  | D-Type  | |
Connector Type  | Plug for Male Matrix Strip  | |
Number of Positions  | 160  | |
Number of Rows  | 4  | |
Shell Size, Connector Layout  | 0.075 Pitch x 0.075 Row to Row  | |
Contact Type  | Signal  | |
Mounting Type  | Free Hanging (In-Line)  | |
Flange Feature  | Housing/Shell (Unthreaded)  | |
Features  | Grounding Indents, Shielded  | |
Shell Material, Finish  | Steel, Tin Plated  | |
Shell Finish Thickness  | 150µin (3.81µm)  | |
Ingress Protection  | -  | |
Operating Temperature  | -20°C ~ 80°C  | |
Mating Cycles  | -  | |
Dielectric Material  | Liquid Crystal Polymer (LCP), Glass Filled  | |
Color  | Black  | |
Note  | Contacts Not Included  | |
Base Product Number  | 

